9181069622, PCB connector solder 2 ro

PartNumber: 9181069622
Ном. номер: 8086076663
Производитель: Harting
9181069622, PCB connector solder 2 ro
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
270 × = 270

Описание

PCB transition connector, 2 rows

Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7

Cable connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
PCB connector solder 2 rows 6-pin

Технические параметры

номинальный ток
1A
род
Male
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
6
число рядов
2
Шаг
2.54mm
способ концевой заделки
Solder
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

PCB connector solder 2 rows 6-pin