9185067803, IDC connector 6-pin F

PartNumber: 9185067803
Ном. номер: 8073689280
Производитель: Harting
9185067803, IDC connector 6-pin F
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
290 × = 290
от 50 шт. — 130 руб.
от 100 шт. — 103.70 руб.

Описание

Harting SEK-18 Series 2.54mm Female IDC with Central Polarization Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64
Available with or without strain relief clamp

UL

IEC 60 603-13

Cable connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
IDC connector 6-pin F

Технические параметры

покрытие контактов
Gold
номинальный ток
1A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
6
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

IDC connector 6-pin F