9185106324, IDC connector straight so

PartNumber: 9185106324
Ном. номер: 8023616595
Производитель: Harting
9185106324, IDC connector straight so
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
330 × = 330

Описание

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins

Available in a range of lengths
Performance level 2
SEK Series
Number of Contacts 6  64

UL

IEC 60 603-13

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK 18 Series, 2.54mm Pitch 10 Way 2 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

номинальный ток
1A
число контактов
10
число рядов
2
Шаг
2.54mm
последовательный
SEK 18
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet
IDC connector straight solder 10-pin M