9185106904, 10way straight male side

PartNumber: 9185106904
Ном. номер: 8100477763
Производитель: Harting
9185106904, 10way straight male side
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
360 × = 360
от 50 шт. — 170 руб.
от 100 шт. — 128.60 руб.

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2
PCB hole Ø 1± 0.1 mm

For Locking Levers see stock numbers 693-5163 or 693-5176.

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Технические параметры

число контактов
10
число рядов
2
Шаг
2.54mm
последовательный
SEK 18
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

CSA LR98267 9185106904
SEK Solder Board Connectors 9185106904
TB 0918510x90x Male Connector Data Sheet 9185106904
UL APPROVAL E102079 9185106904