9185167927, IDC connector 16-pin stra

PartNumber: 9185167927
Ном. номер: 8017212874
Производитель: Harting
9185167927, IDC connector 16-pin stra
Доступно на заказ 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840

Описание

Male header with wrap post

Contact length 15 mm
Terminations 0.6 x 0.6 mm

Headers are supplied without the ejectors shown in the image.
For Ejector/Locking Levers see stock numbers 693-5163 or 693-5176.

IEC 60 603-13

Wrap post connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK 18 Series, 2.54mm Pitch 16 Way 2 Row Straight PCB Header, Wire Wrap Termination, 1A

Технические параметры

номинальный ток
1A
число контактов
16
число рядов
2
Шаг
2.54mm
последовательный
SEK 18
способ концевой заделки
Wire Wrap
тип
Ejector Header
Body Orientation
Straight

Дополнительная информация

IDC connector 16-pin straight M