9185209002, Strain relief clamp 20-pi

PartNumber: 9185209002
Ном. номер: 8095759020
Производитель: Harting
9185209002, Strain relief clamp 20-pi
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 4-5 недель.
71 × = 710
Количество товаров должно быть кратно 10 шт.

Описание

Strain relief clamp

Accessories for female connector
SEK Series

Cable connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Инструмент и принадлежности для разъемов / Хомуты для разгрузки натяжения /
Strain relief clamp 20-pin F

Технические параметры

тип кабеля
Ribbon
для использования с
Female Connector
число направляющих
20
Accessory Type
Strain Relief Clip
CAD Drawing
3D CAD Model

Дополнительная информация

Strain relief clamp 20-pin F