9185246904, IDC Plug Straight+long le

PartNumber: 9185246904
Ном. номер: 8013185981
Производитель: Harting
9185246904, IDC Plug Straight+long le
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2
PCB hole Ø 1± 0.1 mm

For Locking Levers see stock numbers 693-5163 or 693-5176.

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK-18 Series, 2.54mm Pitch 24 Way 2 Row Straight PCB Header, Solder Termination, 2A

Технические параметры

номинальный ток
2A
число контактов
24
число рядов
2
Шаг
2.54mm
последовательный
SEK-18
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Straight

Дополнительная информация

Technical Characteristics for Board Headers - ...
IDC Headers with Straight Pins - Catalogue Page
IDC Header with Straight Pins and Long Levers ...