9185246913, IDC Plug+short levers 24

PartNumber: 9185246913
Ном. номер: 8033589568
Производитель: Harting
9185246913, IDC Plug+short levers 24
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Angled Solder Pins Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2
PCB hole Ø 1± 0.1 mm

UL

IEC 60 603-13

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK-18 Series, 2.54mm Pitch 24 Way 2 Row Right Angle PCB Header, Solder Termination, 2A

Технические параметры

номинальный ток
2A
число контактов
24
число рядов
2
Шаг
2.54mm
последовательный
SEK-18
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Right Angle

Дополнительная информация

Technical Characteristics for Board Headers - ...
IDC Header with Angled Pins and Short Levers ...
IDC Headers with Angled Pins - Catalogue Page