09185247813, IDC Socket 24 way class 3

PartNumber: 09185247813
Ном. номер: 8013471916
Производитель: Harting
09185247813, IDC Socket 24 way class 3
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
270 × = 1 350
Количество товаров должно быть кратно 5 шт.

Описание

Bump Polarised Socket

A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
IDC Socket 24 way class 3

Технические параметры

покрытие контактов
Gold
номинальный ток
2A
род
Female
материал корпуса
PBT
тип монтажа
Cable Mount
число контактов
24
число рядов
2
Шаг
2.54mm
последовательный
SEK-18
способ концевой заделки
IDC
Body Orientation
Right Angle

Дополнительная информация

IDC Sockets - Catalogue Page
Technical Characteristics for Cable Sockets - ...
IDC Socket with Strain Relief - Drawing