09185266903, 26 way angled male side l

PartNumber: 09185266903
Ном. номер: 8061338713
Производитель: Harting
09185266903, 26 way angled male side l
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
670 × = 670
от 50 шт. — 360 руб.

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Angled Solder Pins Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

Performance level 2
PCB hole Ø 1± 0.1 mm

UL

IEC 60 603-13

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK 18 Series, 2.54mm Pitch 26 Way 2 Row Right Angle PCB Header, Solder Termination

Технические параметры

число контактов
26
число рядов
2
Шаг
2.54mm
последовательный
SEK 18
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

CSA LR98267
UL APPROVAL E102079
SEK Solder Board Connectors