09185267813, Harting 26-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
60 шт., срок 7 недель
1 220 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 6 100 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\IDC Connectors
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts.
Технические параметры
Body Orientation | Right Angle |
Contact Plating | Gold |
Current Rating | 2.5A |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK-18 |
Termination Method | IDC |
Voltage Rating | 320 V ac |
Contact Material | Copper Alloy |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2.5(A) |
Housing Color | Gray |
Mounting Style | Cable |
Number of Contact Rows | 2 |
Operating Temp Range | -55C to 125C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 7.2(mm) |
Product Height (mm) | 14.5(mm) |
Product Length (mm) | 37.6(mm) |
Type | IDC Connector |
Voltage Rating Max | 320V |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Plug |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 26 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | SEK |
Subcategory: | Headers & Wire Housings |
Termination Style: | IDC |
Type: | Ribbon Cable |
Вес, г | 5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары