09185267813, IDC connector 26-pin stra

PartNumber: 09185267813
Ном. номер: 8106738063
Производитель: Harting
09185267813, IDC connector 26-pin stra
Доступно на заказ 15 шт. Отгрузка со склада в Москве 7 недель.
270 × = 1 350
Количество товаров должно быть кратно 5 шт.

Описание

Harting SEK-18 Series 2.54mm Female IDC with Central Polarization Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6  64
Available with or without strain relief clamp

UL

IEC 60 603-13

Cable connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
IDC connector 26-pin strain relief F

Технические параметры

род
Female
тип монтажа
Cable Mount
число контактов
26
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

IDC connector 26-pin strain relief F