9185346329, IDC connector 34-pin stra

PartNumber: 9185346329
Ном. номер: 8011867557
Производитель: Harting
9185346329, IDC connector 34-pin stra
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790

Описание

Low-profile male header, straight press-in pins

Contact length 5.5 mm
Performance level 2

UL

IEC 60 603-13

Press-in connectors

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK 18 Series, 2.54mm Pitch 34 Way 2 Row Straight PCB Header, Press-In Termination

Технические параметры

число контактов
34
число рядов
2
Шаг
2.54mm
последовательный
SEK 18
способ концевой заделки
Press-In
тип
Shrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

IDC connector 34-pin straight M