9185347904, Connector STD solder 34-w

PartNumber: 9185347904
Ном. номер: 8090119693
Производитель: Harting
9185347904, Connector STD solder 34-w
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
520 × = 520

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.

Performance level 2
PCB hole Ø 1± 0.1 mm

For Locking Levers see stock numbers 693-5163 or 693-5176.

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK Series, 2.54mm Pitch 34 Way 2 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

номинальный ток
1A
число контактов
34
число рядов
2
Шаг
2.54mm
последовательный
SEK
способ концевой заделки
Solder
тип
Wire to Board
номинальное напряжение
500 V
Body Orientation
Straight

Дополнительная информация

SEK 18 Male Connector Drawing