9185506923, IDC connector 50-pin angl

PartNumber: 9185506923
Ном. номер: 8030481448
Производитель: Harting
9185506923, IDC connector 50-pin angl
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790

Описание

Harting SEK-18 Series 2.54mm Shrouded Headers with Angled Solder Pins Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.

UL

IEC 60 603-13

Headers and Sockets (IDC Termination)

IDC Termination - Harting Unitronic® LiYY Cable
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
50 way angled male side latch header,1A

Технические параметры

Серия
SEK 18
Шаг
2.54mm
Количество контактов
50
Количество рядов
2
Тип
Штыревой разъем с выталкивателем
Ориентация корпуса
Right Angle
CAD Drawing
3D-модель CAD
Метод оконцовки
Solder

Дополнительная информация

IDC connector 50-pin angled M 9185506923
IDC connector 50-pin angled M