9195146324, 14way straight lowprofile

PartNumber: 9195146324
Ном. номер: 8042059982
Производитель: Harting
9195146324, 14way straight lowprofile
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
480 × = 480
от 50 шт. — 230 руб.
от 100 шт. — 196 руб.

Описание

Male Header (Low Profile)

SMC male header with solder pins 2.9 mm
High temperature version

Headers and Sockets (IDC Termination)

IDC Termination - Harting
A comprehensive range of Harting IDC headers and sockets incorporating the latest design features to provide the assurance of high quality and reliability. Conforming to BT224 and DIN41651 which in turn will guarantee 200 mating cycles.

Bump polarised versions also available without strain relief
Plugs - Straight and right angle, 2.9mm PCB pins, long latches to accept sockets with strain relief, gold plated contacts. Also available as high temperature headers with short levers and high temperature low profile headers
Two row transition connectors available
DIP IDC connectors available
Sub-D connectors also available
Recommended for PCB hole size 0.9mm sq.
Support tooling available, see bench press stock no. 409-8758, Base plates see stock no. 409-8764 etc

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting SEK 19 Series, 2.54mm Pitch 14 Way 2 Row Straight PCB Header, Solder Termination

Технические параметры

число контактов
14
число рядов
2
Шаг
2.54mm
последовательный
SEK 19
способ концевой заделки
Solder
тип
Shrouded Header
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

HEADER, MALE, LOW-PROFILE, STRAIGHT, 14 way