09200320301, Han(R) panel mount housin

PartNumber: 09200320301
Ном. номер: 8001385683
Производитель: Harting
09200320301, Han(R) panel mount housin
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 470 × = 2 470
от 10 шт. — 2 000 руб.
от 25 шт. — 1 875.20 руб.

Описание

Hoods and Housings (4) Hoods and Housings

Metal bodied
Accepts two Harting 'Size' 16A inserts
Two locking lever functionality on housing and hoods

Compatibility
Insert SeriesHan AHan D
Poles16+PE25+PE
Inserts (typical RS stock no.) 181-0915 114-8074


UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 4 - (Harting, типорезмер 32A) Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han(R) panel mount housing,Size 32A

Технические параметры

последовательный
Han A
тип
Housing
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet
Dimensional Drawing Panel Base Housing 0920 ...