09200320520, High type side entry hood

PartNumber: 09200320520
Ном. номер: 8083996256
Производитель: Harting
09200320520, High type side entry hood
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 150 × = 3 150
от 10 шт. — 2 590 руб.


Hoods and Housings (4) Hoods and Housings

Metal bodied
Accepts two Harting 'Size' 16A inserts
Two locking lever functionality on housing and hoods

Insert SeriesHan AHan D
Inserts (typical RS stock no.) 181-0915 114-8074


These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 4 - (Harting, типорезмер 32A) Range 4 - (Harting Size 32A)
These hoods and housings are compatible with appropriate inserts from the Han A®, and D series. The 'compatibility' details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
High type side entry hood,PG21 size 32A

Технические параметры

Han A

Дополнительная информация

Dimensional Drawing Side Entry Hood 0920 032 0520