9210153101, Han(R) D 15P+E socket ins

PartNumber: 9210153101
Ном. номер: 8013340412
Производитель: Harting
9210153101, Han(R) D 15P+E socket ins
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 680 × = 1 680

Описание

Han D® Inserts

High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating

7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.

Серия Han D 10 A, обжим Han D® 10A Crimp Series
These Han D® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 1, 2, 3, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range

Compatibility
Hood and Housing relationship
PolesRS Range NoHarting 'Size'Typical Stock No
7P+E13A 114-8024
15P+E210A 181-0662
25P+E316A 181-0690
40P+E716B 181-0741
64P+E824B 181-0785
Han D® 10A Crimp Series

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han D 15 2 Female Straight Heavy Duty Power Connector 10A,250 V

Технические параметры

номинальный ток
10A
род
Female
число контактов
15
число рядов
2
последовательный
Han D
тип
Housing
номинальное напряжение
250 V
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

UL APPROVAL E102079
CSA LR18753-7
Datasheet
Han 15D Technical Characteristics