09300060293, High type surface housing

PartNumber: 09300060293
Ном. номер: 8037415196
Производитель: Harting
09300060293, High type surface housing
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 790 × = 2 790

Описание

Hoods and Housings (5) Hoods and Housings

Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers

Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 5 - (Harting, типорезмер 6B) Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.

Compatibility
Inserts To Hoods and Housings
Insert SeriesHan DDHan EHan ESHan EEHan E AVHan Modular
Poles24+PE6+PE6+PE10+PE6+PE2 modules
Inserts (typical RS stock no.) 129-3102 114-8175 172-8490 282-9140 365-1926

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
High type surface housing,2xPG29 size 6B

Технические параметры

последовательный
Han B
тип
Housing

Дополнительная информация

Size 6B Standard Hoods/Housing Technical ...
HAN MODULAR 6B Surface Mounting Housing Drawing