9300161230, Surface base housing modu

PartNumber: 9300161230
Ном. номер: 8006323612
Производитель: Harting
9300161230, Surface base housing modu
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 770 × = 2 770
от 10 шт. — 2 260 руб.
от 25 шт. — 2 119.20 руб.

Описание

Hoods and Housings 16B
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 7 - (Harting, типорезмер 16B) Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Compatibility - Harting Size 16B
Inserts to Hoods and Housings
Insert SeriesHan DHan DDHan EHan ESHan EEHan HsBHan ComHan Modular
Poles40+PE72+PE16+PE16+PE32+PE6+PE4/0+PE, 4/2+PE, 6/12+PE4 modules
Inserts (typical RS stock no.) 114-8103 358-3671 114-8276 172-8541 282-9178 181-0943 172-8440

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Surface base housing module,16B

Технические параметры

последовательный
Han B
тип
Housing

Дополнительная информация

Size 10/16/24 B Standard Hoods Technical ...
09300161230 HAN 16B Housing Dimensional Drawing