09300240730, C/COUPLER HOOD SIZE 24B

PartNumber: 09300240730
Ном. номер: 8095721450
Производитель: Harting
09300240730, C/COUPLER HOOD SIZE 24B
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 690 × = 3 690


Hoods and Housings 24B (8) Hoods and Housings 24B
A comprehensive offering of hoods and housings from the Harting Han 24B range, compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series.


These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 8 - (Harting, типорезмер 24B) Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range., Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han B Series Connector Hood

Технические параметры

Connector Hood
Han B

Дополнительная информация

Size 10/16/24 B Standard Hoods Technical ...