9300241520, Lo type side entry hood f

PartNumber: 9300241520
Ном. номер: 8072178766
Производитель: Harting
9300241520, Lo type side entry hood f
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 020 × = 2 020
от 10 шт. — 1 600 руб.
от 25 шт. — 1 507.20 руб.

Описание

Hoods and Housings 24B (8) Hoods and Housings 24B
A comprehensive offering of hoods and housings from the Harting Han 24B range, compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series.

Metal bodied
Metric and Imperial cable glands are available separately, see stock no. 405-8845 and 212-7668
Option of 1 or 2 locking levers on the hoods, and the bulkhead or surface mounting housings

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 8 - (Harting, типорезмер 24B) Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range., Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Compatibility - Harting Size 24B
Insert SeriesHan DHan DDHan EHan ESHan EEHan ComHan D AVHan E AVHan Modular
Poles64+PE108+PE24+PE24+PE46+PE6//6 & 4/8+PE64+PE24+PE6 Modules
Insert (typical RS stock no.) 114-8147 129-3102 114-8327 365-1904 282-9235 172-8428 365-2042 365-1982

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Lo type side entry hood for 2 lever,PG21

Технические параметры

последовательный
Han B

Дополнительная информация

Datasheet 9300241520
Size 10/16/24 B Standard Hoods Technical Characteristics 9300241520
Datasheet
Size 10/16/24 B Standard Hoods Technical ...