9310062701, Han(R) 6P+E socket insert

PartNumber: 9310062701
Ном. номер: 8056597676
Производитель: Harting
9310062701, Han(R) 6P+E socket insert
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 540 × = 3 540
от 10 шт. — 2 930 руб.
от 25 шт. — 2 757.60 руб.

Описание

Han® HsB 35A Screw Series Han® HsB Inserts

35A current rating
Poles: 6+PE (screw connection – wire csa 6mm²)
Flammability rating UL94-V0

Compatibility
Poles6 + PE6 +PE
RS Range No.79
Harting ’Size’16B32B (see Note)
Typical Stock No. 181-0741 363-8535


If using the size 32B hoods or housings from Range 9, please note that two HsB inserts may be fitted. Range 7 hoods and housings accommodate just the one insert

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Вставки Han HsB Han® HsB 35A Screw Series
These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.

Технические параметры

номинальный ток
35A
род
Female
число контактов
7
число рядов
2
последовательный
Han HSB
тип
Housing
номинальное напряжение
690 V
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

CSA LR18753-7 9310062701
Datasheet 9310062701
Han 6HsB Technical Characteristics 9310062701
UL APPROVAL E102079 9310062701