09320006204, Han HsC Female Crimp Cont

PartNumber: 09320006204
Ном. номер: 8000262924
Производитель: Harting
09320006204, Han HsC Female Crimp Cont
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
260 × = 6 500
Количество товаров должно быть кратно 25 шт.

Описание

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

∙ The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
∙ For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Han-Com® inserts have mixed power and signal formats. A typical identifier is '4//2' which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Compatibility
Hood and Housing relationship
Poles4//0 & 4//24//8 & 6//66//12 8//24
RS Range Nos7 & 98 & 107 & 96
Harting ’Sizes’16B & 32B 24B & 48B16B & 32B10B
Typical Stock Nos 181-0741 & 363-8535 181-0785 & 363-8585 181-0741 & 363-8535 181-0561

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han HsC Female Crimp Contact 16 AWG

Технические параметры

номинальный ток
40A
для использования с
Heavy Duty Power Connector
род
Female
диапазон
Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC
последовательный
Contatti Han
номинальное напряжение
830 V
Accessory Type
Crimp Contact

Дополнительная информация

Han HsC Female Crimp Contact 16 AWG
Datasheet