09320006208, Han HsC Female Crimp Cont

PartNumber: 09320006208
Ном. номер: 8044728719
Производитель: Harting
09320006208, Han HsC Female Crimp Cont
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
320 × = 8 000
Количество товаров должно быть кратно 25 шт.

Описание

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

∙ The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.
∙ For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Han-Com® inserts have mixed power and signal formats. A typical identifier is '4//2' which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Compatibility
Hood and Housing relationship
Poles4//0 & 4//24//8 & 6//66//12 8//24
RS Range Nos7 & 98 & 107 & 96
Harting ’Sizes’16B & 32B 24B & 48B16B & 32B10B
Typical Stock Nos 181-0741 & 363-8535 181-0785 & 363-8585 181-0741 & 363-8535 181-0561

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han HsC Female Crimp Contact 10 AWG

Технические параметры

род
Female
число контактов
1
диапазон
Han 40A Crimp, Han C, Han CC, Han CD, Han Com, Han HSC
последовательный
Han Contacts
Accessory Type
Crimp Contact

Дополнительная информация

Han HsC Female Crimp Contact 10 AWG
Datasheet