9320643001, Han 64EEE Male Connector

PartNumber: 9320643001
Ном. номер: 8064102517
Производитель: Harting
9320643001, Han 64EEE Male Connector
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 450 × = 3 450

Описание

Crimp Inserts Han EE Crimp Inserts

Poles: 10-46 (crimp connection)
Contacts must be ordered separately
Option of 1.5mm² and 2.5mm² contacts

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection

Серия Han EE 16 A, обжим - промышленные высокопрочные - вставки Harting Han, Conta Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Compatibility
Poles10P + E18P +E32P + E46P + E
RS Range No5 678
Harting ’Size’6B10B16B24B
Typical Stock No. 181-0533 181-0561 181-0741 181-0785

Технические параметры

номинальный ток
16A
род
Male
тип монтажа
Cable Mount
число контактов
65
последовательный
Han EEE
тип
Housing
номинальное напряжение
500 V
Body Orientation
Straight

Дополнительная информация

Han 64EEE Male 9320643001