09330006172, IRON PIN CONTACT

PartNumber: 09330006172
Ном. номер: 8033488000
Производитель: Harting
09330006172, IRON PIN CONTACT
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 030 × = 1 030

Описание

Han EE series for crimping_5096147_Normal Module Crimp contacts for thermocouples

Enables connection of type J thermocouples (iron-constantan), perfectly suited to industrial environments.
Designed to connect thermocouples or their compensating wires.
Mounting in Han EE or Han Q 5/0 series sockets and hoods.
In all cases, mixing is possible within the same socket between standard contacts and thermocouple contacts.



Technical specifications
Measurement range: –25°C → +200°C
Applicable standards: NFC 42-324 and IEC 584
Material: iron (Fe) or constantan (CuNi)
Coating: gold plating (on iron); without (constantan)
Section of wire to be crimped: 0.5 mm 2 (AWG 20)
Operating temperature: –40°C to +125°C


Модульные разъемы Harting Han Harting Han® Modular

The Han-Modular series is a system of inserts designed to meet specific requirements of individual customers. Based on the successful Han Heavy Duty connectors, the inserts give flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.
Depending upon choice, several insert 'modules' may be accommodated in the modular 'frames', which in turn, may be fitted to the standard Harting housings.

These modular 'frames' will – depending upon selection - accommodate up to six insert 'modules'.

The system consists of insert 'modules' and 'frames' into which the insert 'modules' fit. These in turn may be fitted to standard Han® housings.
The system allows a variety of insert configurations within the one connector assembly.
Tooling for crimp contacts is detailed within those range pages as necessary, with more comprehensive tooling information on tooling contained on an earlier dedicated tooling range page.

Leading protective ground
Both male & female modules can be mounted in the same hinged frame
Polarised for correct mating
No tooling is required to insert or remove modules from the frames

Power, signal & pneumatic contacts in one connector
Alphabetical markings appear on frame to ensure correct mating. 'A-F' only mate with 'a-f' & both types must be used for mated connectors

Note: The hoods and housings from the standard Harting Series 6B, 10B, 16B and 24B (RS Ranges 5.6, 7 and 8) are illustrated here for reference purposes only. Selection of the appropriate hood and/or housings may be made from the respective Ranges contained in ealier pages.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
IRON PIN CONTACT

Технические параметры

род
Male
диапазон
Han E
последовательный
Contatti Han
Accessory Type
Crimp Contact
CAD Drawing
3D CAD Model

Дополнительная информация

IRON PIN CONTACT