9330006273, Han E Female Crimp Contac

PartNumber: 9330006273
Ном. номер: 8083116498
Производитель: Harting
9330006273, Han E Female Crimp Contac
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 050 × = 1 050
от 10 шт. — 840 руб.

Описание

Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

The parallel action crimp tool requires locator stock no. 114-7920

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Серия Han E 16 A, обжим Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Compatibility
Poles6P + E10P +E16P + E24P + E
RS Range No5 678
Harting ’Size’6B10B16B24B
Typical Stock No. 181-0533 181-0561 181-0741 181-0785

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han E Female Crimp Contact Au 6 22AWG

Технические параметры

для использования с
Thermocouple
род
Female
последовательный
HEN E
Accessory Type
Crimp Contact

Дополнительная информация

Harting Industrial Connectors Han