9330006427, Han E Female GoldTec cont

PartNumber: 9330006427
Ном. номер: 8016030432
Производитель: Harting
9330006427, Han E Female GoldTec cont
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 17 000
Количество товаров должно быть кратно 100 шт.

Описание

Han® GoldTec Contacts
This range of Han-GoldTec contacts establishes a new technology in contact surface finishing. They are composed of a durable nickel-phosphorous-alloy, plated with gold and as a result, reliable connections are guaranteed with their multiple-layer surface.They have the same excellent features as the well-known gold plated contacts and have conclusively proved to be extremely resistant and durable following tough testing.

Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Extremely robust - the gold surface is not damaged after 500 mating cycles
All standards requirements concerning power and data transmission are met (EN 61 984)
Available for all contacts with crimp terminal up to 16 A rated current
Corrosion free even after extreme exposure to sulphur, nitrogen and chlorine (EN 60068)
Current carrying capacity is as high as gold plated contacts
IContact resistance.. Han®D: < 3 mΩ Han®E: < 1 mΩ

Han® GoldTec Contacts

Технические параметры

диапазон
Han E GoldTec
номинальный ток
16A
Accessory Type
Crimp Contact
для использования с
Han E GoldTec Industrial Connector
последовательный
Han 触点
номинальное напряжение
250 V
род
Female

Дополнительная информация

Han E Female GoldTec contact 9330006427