09330102772, Connector, han, female in

PartNumber: 09330102772
Ном. номер: 8085220295
Производитель: Harting
09330102772, Connector, han, female in
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 590 × = 3 590

Описание

Han E screw series_5099950_Normal Module Han ESS double output with cage clamps

Connectors in the standard Han E series configurations but connection is made using cage clamps.
There are 2 outputs per contact allowing 2 different wires to be connected to the same point of contact on the connector (avoids adding an external terminal).
Ideal for connecting a motor, they simplify star or triangle connections.
Not for use with low profile hoods.

Technical specifications
Admissible wire cross-section: 0.14 → 2.5 mm 2 (AWG 26 → 14)
Nominal current: 16 A
Operating voltage: 500V
Contact resistance: ≤ 1 mΩ
Mechanical endurance: 500 operations
Operating temperature: –40°C to +125°C




UL, CSA, SEV, BVS,
CERCHAR etc.

Серия корпусов для разъемов Han ES 16 A Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han ESS 11 2 Female Straight Heavy Duty Power Connector, Panel Mount 16A,500 V

Технические параметры

номинальный ток
16A
род
Female
тип монтажа
Panel Mount
число контактов
11
число рядов
2
последовательный
Han ESS
тип
Housing
номинальное напряжение
500 V
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Industrial Connectors Han® HAN E / HAN ES / ...