2 Lever 16 way metal SMT

Ном. номер: 8097648708
Производитель: Нет торговой марки
2 Lever 16 way metal SMT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 650 × = 3 650
от 10 шт. — 3 040 руб.
от 25 шт. — 2 855.20 руб.

Описание

Surface Mounting Housing Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

UL, CSA, SEV

Штепсельные разъемы HAN Е Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets., Screw terminal connection., Each pack contains a hood or housing, and male or female insert., All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings., All are rated at 450 – 500V, and 16A, Suitable cable glands are available separately

Технические параметры

номинальный ток
16A
род
Female
содержание комплекта
Housing, Insert
тип комплекта
Surface Mount Housing Socket Kit
число контактов
16
последовательный
Han E
размер резьбы
M25
номинальное напряжение
500 V

Дополнительная информация

HAN 16B Surface Mounting Housing Data Sheet 2 Lever 16 way metal SMT