0933016270202, Han E 16P+E insert for sk

Ном. номер: 8006081899
Производитель: Harting
0933016270202, Han E 16P+E insert for sk
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 480 × = 1 480
от 10 шт. — 1 150 руб.
от 25 шт. — 1 076.80 руб.


Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

The parallel action crimp tool requires locator stock no. 114-7920


These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Серия Han E 16 A, обжим Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Poles6P + E10P +E16P + E24P + E
RS Range No5 678
Harting ’Size’6B10B16B24B
Typical Stock No. 181-0533 181-0561 181-0741 181-0785

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han E 16P+E insert for skt contact,16A

Технические параметры

номинальный ток
число контактов
число рядов
полярный формат
Han E
размер резьбы
M3 x 10
номинальное напряжение
500 V

Дополнительная информация

Han 16E / Han 15ES / Han 16ESS Technical ...
Dimensional Drawing 09 33 016 2702 Female ...