9330242716, Han ES 24P cageclamp skt

PartNumber: 9330242716
Ном. номер: 8003964629
Производитель: Harting
9330242716, Han ES 24P cageclamp skt
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 240 × = 3 240

Описание

Cage Clamp Contact Inserts
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Серия корпусов для разъемов Han ES 16 A Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han ES 25 2 Female Straight Heavy Duty Power Connector 16A,500 V

Технические параметры

номинальный ток
16A
род
Female
число контактов
25
число рядов
2
последовательный
Han ES
тип
Housing
номинальное напряжение
500 V
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Dimensional drawing
Han24 E / Han24 ES / Han24 ESS Technical ...