09332006218, Han E HMC female contact

PartNumber: 09332006218
Ном. номер: 8009186384
Производитель: Harting
09332006218, Han E HMC female contact
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
360 × = 3 600
Количество товаров должно быть кратно 10 шт.

Описание

Han E HMC Connector Contacts
Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm 2 (AWG 26-22) to 4mm 2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A, with a durable gold plating capable of 10.000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

HMC gold plating
Copper alloy base
10.000 mating operations and above
Rated at 500 V 16 A

Stock NumberManufacturers Part NumberGendermm 2 AWG
874354709332006115Male0.7518
874354009332006116Male1.516
874354409332006117Male0.14-0.3726-22
874355309332006122Male0.520
874355609332006118Male118
874355009332006119Male412
874356909332006123Male2.514
874356209332006215Female0.7518
874356609332006216Female1.516
874357509332006217Female0.14-0.3726-22
874357809332006218Female118
874357209332006221Female412
874358109332006222Female0.520
874358409332006223Female2.514


For inserts see 874-3519 - 874-3588 and their associated ranges.

UR, CSA

DIN EN 60 664-1, DIN EN 61 984

Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10.000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Разъемы / Силовые разъемы / Принадлежности для силовых разъемов для работы в тяжелых условиях /
Han E HMC female contact Au AWG 18

Технические параметры

номинальный ток
16A
для использования с
HMC Connector
род
Female
последовательный
Han E HMC
номинальное напряжение
500 V
Accessory Type
Crimp Contact

Дополнительная информация

Harting Han HMC Connectors