09332062702, Han 6E HMC-Female-Crimp i

PartNumber: 09332062702
Ном. номер: 8000771475
Производитель: Harting
09332062702, Han 6E HMC-Female-Crimp i
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 840 × = 1 840

Описание

Han E HMC Inserts
A selection of Han E HMC inserts in male and female variants and 6B, 10B, 16B and 24B sizes, for ratings of 500 V / 16 A, inserts are complete with earth contacts. Han E HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han E HMC contacts. Durable hard wearing inserts designed for10.000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

Rated at 500 V / 16 A
Polycarbonate construction
Limiting temperature -40 to +125° C

Stock NumberDescriptionSize
874-3588Han 6E HMC-Male-Crimp insert6B
874-3597Han 6E HMC-Female-Crimp insert6B
874-3590Han 10E HMC-Male-Crimp insert10B
874-3594Han 10E HMC-Female-Crimp insert10B
874-3604Han 16E HMC-Male-Crimp insert16B
874-3607Han 16E HMC-Female-Crimp insert16B
874-3601Han 24E HMC-Male-Crimp insert24B
874-3610Han 24E HMC-Female-Crimp insert24B


For contacts see 874-3547 and associated range, for hoods and housings see 874-3613 and associated range.

UR, CSA

DIN EN 60 664-1, DIN EN 61 984

Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10.000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han E HMC 6 2 Female Power Connector Insert 16A,500 V

Технические параметры

номинальный ток
16A
род
Female
число контактов
6
число рядов
2
полярный формат
6P+E
последовательный
Han E HMC
номинальное напряжение
500 V

Дополнительная информация

Harting Han HMC Connectors