09380122701, Han-Com(R) K 4/8P+E socke

PartNumber: 09380122701
Ном. номер: 8116999426
Производитель: Harting
09380122701, Han-Com(R) K 4/8P+E socke
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
7 040 × = 7 040
или
купить в 1 клик

Описание

Han-Com® Inserts

Poles 4//0, 4//2, 4//8, 6//6, and 6//12 formats have screw connection
Poles 8//24 format has crimp connection

The 221-1808 to 221-1791 series of crimp contacts utilise contact extraction tool - stock no. 313-6613. All others utilise extraction tool stock no. 114-7728

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Compatibility
Hood and Housing relationship
Poles4//0 & 4//24//8 & 6//66//12 8//24
RS Range Nos7 & 98 & 107 & 96
Harting ’Sizes’16B & 32B 24B & 48B16B & 32B10B
Typical Stock Nos 181-0741 & 363-8535 181-0785 & 363-8585 181-0741 & 363-8535 181-0561

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
Han-Com(R) K 4/8P+E socket screw insert

Технические параметры

номинальный ток
80A
род
Female
число контактов
12
полярный формат
12P+E
последовательный
Han Com
размер резьбы
M3 x 10
номинальное напряжение
400 V

Дополнительная информация

UL APPROVAL E102079
Han K 4/8 Technical Characteristics
Dimensional Drawing 09 38 012 2701 Female ...