9380423001, MALE INSERT

PartNumber: 9380423001
Ном. номер: 8109958125
Производитель: Harting
9380423001, MALE INSERT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 680 × = 4 680
от 10 шт. — 4 100 руб.
от 25 шт. — 3 819.20 руб.

Описание

Han K series_6104089_Normal Module Han K6/36

Male and female connectors size 16B, with 6 poles (40 A → 690 V) + 36 poles (10 A → 160V) + earth.



Han-Com Signal and Power (Crimp and Screw) Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Compatibility
Hood and Housing relationship
Poles4//0 & 4//24//8 & 6//66//12 8//24
RS Range Nos7 & 98 & 107 & 96
Harting ’Sizes’16B & 32B 24B & 48B16B & 32B10B
Typical Stock Nos 181-0741 & 363-8535 181-0785 & 363-8585 181-0741 & 363-8535 181-0561

Технические параметры

номинальный ток
10 A, 40 A
род
Male
число контактов
43
последовательный
Han K
тип
Housing
номинальное напряжение
160 V, 690 V
Body Orientation
Straight

Дополнительная информация

Male Insert 9380423001