093T40400805S, Base Plate, 40x40mm, M8

PartNumber: 093T40400805S
Ном. номер: 8052631496
Производитель: Fath Components Ltd
093T40400805S, Base Plate, 40x40mm, M8
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 370 × = 1 370

Описание

Base Plates for 40mm Profile
These base plates are designed for use within RS structural profile. They can be used to mount levelling feet, castors or similar components within a structural profile. These base plates are also compatible with the Item range of profiles.

RS Structural System Accessories RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Фланцы, ножки и ролики /
Base Plate, 40x40mm, M8, black

Технические параметры

Материал
Die Cast Zinc
Подходит к профилю распорки
40 x 40 mm
Семейство изделий
Конструкционная система RS
Тип элемента конструкции
Соединительный кронштейн и узел
Подходит к размеру канавки
8mm
Тип компонента
Foot Plate
Система продукции
40
Размер резьбы
M5, M8

Дополнительная информация

Transport and Base Plate 40x40 Data Sheet 093T40400805S
Transport and Base Plate 40x40 Data Sheet