093WEA402B, 3-way connection, 40mm, D

PartNumber: 093WEA402B
Ном. номер: 8025062807
Производитель: Fath Components Ltd
093WEA402B, 3-way connection, 40mm, D
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
480 × = 480
от 5 шт. — 280 руб.
от 10 шт. — 241 руб.

Описание

3 Way Connection Angle and Caps
The 3 way connection angles will connect up to three aluminium profiles at right angles. There are different styles of cover caps to be used with the connection angle. These connection angles and caps also compatible with the Item range of profiles.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
RS Connector Bracket & Joint Angular Cover Cap, 8mm

Технические параметры

Fits Groove Size
8mm
Fits Strut Profile
40 mm
Product Family
RS Structural System
Product System
40
Structural Element Type
Connector Bracket & Joint
тип соединителя
Angular Cover Cap
материал
Glass Reinforced Nylon PA

Дополнительная информация

3 Way Connection Caps Data Sheet