093WW405N08R, 2 way cube connector 40x4

PartNumber: 093WW405N08R
Ном. номер: 8093058985
Производитель: Fath Components Ltd
093WW405N08R, 2 way cube connector 40x4
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 360 × = 1 360
от 5 шт. — 1 120 руб.
от 10 шт. — 956 руб.


2 Way Cube Connector
2 way cube connector for use with RS structural system profiles. The two way cube connector connects two aluminum profile at right angles. These cube connectors are also compatible with the Item range of profiles.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Product contains the connector with cover caps. To connect this product please purchase self tapping screws. For 30mm strut profile use 6x25 and for the 40mm strut profile use 8x25.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
RS Connector Bracket & Joint Cube Connector, 8mm

Технические параметры

тип соединителя
Cube Connector
Die Cast Aluminium, Nylon PA
Fits Groove Size
Fits Strut Profile
40 mm
Product Family
RS Structural System
Product System
Structural Element Type
Connector Bracket & Joint

Дополнительная информация

2 Way Cube Connector Data Sheet