9400240311, HPR IP68 panel mount hous

PartNumber: 9400240311
Ном. номер: 8113529012
Производитель: Harting
9400240311, HPR IP68 panel mount hous
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 960 × = 3 960

Описание

IP68 Panel Mount Housing and Cover (8) IP68 Panel Mount Housing and Cover
IP68 HPR bulkhead mounting housing and cover

IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers
See also stock no. 426-0739 and range

UL, CSA, SEV

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Серия 8 - (Harting, типорезмер 24B) Range 8 - (Harting Size 24B)
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range., Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Compatibility - Harting Size 24B
Insert SeriesHan DHan DDHan EHan ESHan EEHan ComHan D AVHan E AVHan Modular
Poles64+PE108+PE24+PE24+PE46+PE6//6 & 4/8+PE64+PE24+PE6 Modules
Insert (typical RS stock no.) 114-8147 129-3102 114-8327 365-1904 282-9235 172-8428 365-2042 365-1982

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
HPR IP68 panel mount housing,24B

Технические параметры

последовательный
Han HPR
тип
Housing
CAD Drawing
3D CAD Model

Дополнительная информация

Dimensional drawing 9400240311
Dimensional drawing