9451511100, RJ industrial IP20 connec

PartNumber: 9451511100
Ном. номер: 8086462665
Производитель: Harting
9451511100, RJ industrial IP20 connec
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
1 000 × = 1 000
от 50 шт. — 750 руб.
от 100 шт. — 702.40 руб.

Описание

IP20 Rated Connector Harting Range IP20 Rated Connector

A connector housing set for use with robust data cable, and permitting the use of 4 x 24-22awg contacts with IDC termination
Fits a standard, 4 contact RJ45 jack, and the complementary Harting IP67 rated connectors 4 contacts
Cable sheath diameters 6.5 to 6.9mm
Latching clip enables fast connector release
Cable gland and assembly instructions provided
Temperature Rating: -40 to +70 °C

Ассортимент Harting, промышленные для сети Ethernet Harting
The modular Harting RJ Ethernet connector system provides a reliable data connection in industrial and harsh environments. It is based upon one of the smallest RJ45 Ethernet connectors to which 22awg cable can be connected using IDC technology.

Field assembly can be achieved in less than one minute
For 24-22awg stranded cable, 23-22awg solid (24-26awg for stock no. 498-2912 )
Minimum of 750 mating cycles

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
RJ industrial IP20 connector housing set

Технические параметры

тип соединителя
RJ45
глубина
52.6mm
род
Male
длина
13.97mm
тип монтажа
Cable Mount
число направляющих
4
ориентация
Straight
Тип экрана
Shielded
LAN Category
Cat5

Дополнительная информация

Product Demonstration Video
Harting Ethernet Catalogue
RJ industrial IP20 connector housing set Drawing
General Information and Assembly Operations
Datasheet