9451511561, har-port 10G IP20 RJ 4 pa

PartNumber: 9451511561
Ном. номер: 8073571714
Производитель: Harting
9451511561, har-port 10G IP20 RJ 4 pa
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 620 × = 2 620

Описание

Harting RJ Industrial® 10G RJ45 Cat6 8 Pole Connector Set
From Hartin, the RJ Industrial® series of cat6 10G RJ45 8 pole ethernet-data connectors have a compact design which can be field assembled using HARAX® for quick tool-less IDC termination. These RJ Industrial® cat6 plug connectors have a mating face to RJ45 IEC 60 603-74, a data transmission rate of 1/10GBit ethernet and are fully shielded with 360° contact. The housings of these RJ45 10G connector plug sets are made from black UL 94-V0 polyamide and can be connected to cables which have a cross section of AWG 27 to AWG 22 (solid or stranded) and a 1.6mm maximum conductor diameter.

The RJ Industrial® Series of connectors includes the following:

∙ Stock number 714-8544 is a straight RJ45 8 pole connector which will accept a cable diameter of 4.5 to 9mm.
∙ Stock number 765-9081 is a 45° angled RJ45 8 pole connector with 4 cable outlet options which will accept a cable diameter of 4.5 to 8mm.

Cable not included.

Transmission performance: Category 6 / Class EA up to 500 MHz acc. to ISO/IEC 11 801: 2002, EN 50 173-1
Connector standard acc. to IEC 60 603-7

Ассортимент Harting, промышленные для сети Ethernet Harting
The modular Harting RJ Ethernet connector system provides a reliable data connection in industrial and harsh environments. It is based upon one of the smallest RJ45 Ethernet connectors to which 22awg cable can be connected using IDC technology.

Field assembly can be achieved in less than one minute
For 24-22awg stranded cable, 23-22awg solid (24-26awg for stock no. 498-2912 )
Minimum of 750 mating cycles

Технические параметры

тип соединителя
Modular Plug
покрытие контактов
Gold over Nickel
глубина
69.3mm
род
Male
оценка показателя производительности
IP20
длина
16.12mm
тип монтажа
Cable Mount
число направляющих
8P8C
ориентация
Angled
ширина
13.7mm
LAN Category
Cat6

Дополнительная информация

Datasheet 9451511561
IP20 RJ Industrial Angled Plug 9451511561
RJ Industrial® Cat. 6 RJ45 PN Connector Set - Customer Drawing 9451511561