9452251100, IP67 HAN(R) 3A plastic pa

PartNumber: 9452251100
Ном. номер: 8073651700
Производитель: Harting
9452251100, IP67 HAN(R) 3A plastic pa
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 030 × = 2 030

Описание

IP67 Han® 3A Based Data Connectors and Panel Receptacles Harting Range IP67 Han® 3A Based Data Connectors and Panel Receptacles

Metal and plastic bodied RJ45 data connectors and panel receptacles utilising the proven Harting Han® 3A housing
Proven and reliable secure connection
Cable sheath diameter 6.5 to 6.9mm
Minimum 750 mating cycles
An optional coding pin set enables dedicated connectivity between connector and panel receptacle

Ассортимент Harting, промышленные для сети Ethernet Harting
The modular Harting RJ Ethernet connector system provides a reliable data connection in industrial and harsh environments. It is based upon one of the smallest RJ45 Ethernet connectors to which 22awg cable can be connected using IDC technology.

Field assembly can be achieved in less than one minute
For 24-22awg stranded cable, 23-22awg solid (24-26awg for stock no. 498-2912 )
Minimum of 750 mating cycles

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
IP67 HAN(R) 3A plastic panel receptacle

Технические параметры

род
Female
длина
35.3mm
ориентация
Straight

Дополнительная информация

Datasheet
General Information and Assembly Operations
Harting Ethernet Catalogue