9455511128, har-port RJ Ind. RJ45 Jac

PartNumber: 9455511128
Ном. номер: 8037571494
Производитель: Harting
9455511128, har-port RJ Ind. RJ45 Jac
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 220 × = 1 220

Описание

Harting RJ Industrial® Cat5 Modular RJ45 Jacks
Cat5 RJ Industrial® modular RJ45 jacks with a compact design suitable for direct device integration. These cat5 modular RJ45 jacks have a locking and mating face to RJ45 IEC 60 603-7, a data transmission rate of 1Gigabit ethernet, 10/100Mbit ethernet and are suitable for PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at), they are also SMC compatible. The shielding of these RJ45 modular sockets is brass plating nickel alloy with a UL-94-V0 black thermoplastic insert. The contacts are rated at 1.5A, 125Vac and are made from phosphor bronze with a 15μ" selective gold plating over nickel in the contact area and tin plating over nickel in the solder area. These modular RJ45 jacks are through hole mounting with a 90° body orientation and are available with up to 8 modular ports.

Connector standard acc. to IEC 60 603-7

Ассортимент Harting, промышленные для сети Ethernet Harting
The modular Harting RJ Ethernet connector system provides a reliable data connection in industrial and harsh environments. It is based upon one of the smallest RJ45 Ethernet connectors to which 22awg cable can be connected using IDC technology.

Field assembly can be achieved in less than one minute
For 24-22awg stranded cable, 23-22awg solid (24-26awg for stock no. 498-2912 )
Minimum of 750 mating cycles

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
Har-port RJ Ind. RJ45 Jacks,8 port 90deg

Технические параметры

тип соединителя
Modular Socket
материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
глубина
21.27mm
род
Female
оценка показателя производительности
IP20
длина
13.8mm
тип монтажа
Through Hole
число направляющих
8C x 8 Ports
ориентация
Right Angle
ширина
114.94mm
LAN Category
Cat5

Дополнительная информация

RJ Ind. RJ45 Jacks, 8 port 90 deg Angled
RJ Industrial® Cat. 5 RJ45 Modular Jack ...