096005E, Roll-in T-slot 8, M5, spr

PartNumber: 096005E
Ном. номер: 8090933875
Производитель: Fath Components Ltd
096005E, Roll-in T-slot 8, M5, spr
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 720 × = 3 720
Цена указана за упаковку из 10
от 5 уп. — 3 150 руб.
от 10 уп. — 2 844 руб.

Описание

Roll-in T-slot Nut 13.7 x 7.0mm
Roll in T-slot nut with spring loaded ball designed for use with RS structural systems. These T-slot nuts are also compatible with the Item range of profiles.

Stainless steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
RS Fixing & Connection Element T-Slot Nut, 8mm

Технические параметры

тип соединителя
T-Slot Nut
материал
Stainless Steel, Steel, Zinc Plated Steel
Fits Groove Size
8mm
Product Family
RS Structural System
Product System
40
Structural Element Type
Fixing & Connection Element

Дополнительная информация

Roll-in T-slot Nut 13.7 x 7mm Data Sheet