096235E, Roll-in T-slot 6 Nut, M5

PartNumber: 096235E
Ном. номер: 8100518790
Производитель: Fath Components Ltd
096235E, Roll-in T-slot 6 Nut, M5
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 720 × = 2 720
Цена указана за упаковку из 10
от 5 уп. — 2 270 руб.
от 10 уп. — 2 032 руб.

Описание

Roll-in T-slot Nut 10.5 x 6.3mm
Roll-in T-slot nut made with zinc plated steel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Технические параметры

тип соединителя
T-Slot Nut
материал
Stainless Steel, Steel, Zinc Plated Steel
Fits Groove Size
6mm
Product Family
RS Structural System
Product System
30
Structural Element Type
Fixing & Connection Element

Дополнительная информация

Roll-in T-slot Nut 10.5 x 6.3 mm Data Sheet 096235E