9653227801, 25 way PCB termination ri

PartNumber: 9653227801
Ном. номер: 8096676188
Производитель: Harting
9653227801, 25 way PCB termination ri
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740

Описание

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins

With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Insulation: glass fibre reinforced thermoplastic, UL 94-VO
Gap between rows: 2.54/2.84 mm


MIL-C-24308; DIN 41652; CECC 75301-802

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Технические параметры

род
Male
материал корпуса
Metal
длина
53.2mm
тип монтажа
Through Hole
число контактов
25
Шаг
2.76mm
ширина
13.6mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Mounting Hardware
M3 Threaded Inserts

Дополнительная информация

D-Sub male standard angle 25 way Drawing 9653227801