9654227801, 37 way PCB termination ri

PartNumber: 9654227801
Ном. номер: 8112945007
Производитель: Harting
9654227801, 37 way PCB termination ri
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
850 × = 850

Описание

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins

With integral mounting bracket
Suitable for installations with gaps of 2.54 mm or 2.84 mm between rows

Insulation: glass fibre reinforced thermoplastic, UL 94-VO
Gap between rows: 2.54/2.84 mm


MIL-C-24308; DIN 41652; CECC 75301-802

Harting - (разъемы типа D) Harting

Suitable for military, industrial or commercial applications and computer interfacing etc

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Harting 2.76mm Pitch 37 Way Right Angle Through Hole Mount PCB D-sub Connector, Plug, with M3 Threaded Inserts

Технические параметры

род
Male
материал корпуса
Metal
длина
69.7mm
тип монтажа
Through Hole
число контактов
37
Шаг
2.76mm
ширина
13.6mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Mounting Hardware
M3 Threaded Inserts

Дополнительная информация

D-Sub male standard angle 37 way Drawing